
CT8132BL-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8132BL-IS3TR-ND - Tape & Reel (TR) 620-CT8132BL-IS3CT-ND - Cut Tape (CT) 620-CT8132BL-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132BL-IS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 900nA |
Series | Current - Output (Max) 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch, Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±3mT Trip, ±2mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,69200 € | 3,46 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,58640 € | 29,32 € |
| 100 | 0,56010 € | 56,01 € |
| 500 | 0,50726 € | 253,63 € |
| 1.000 | 0,48762 € | 487,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45981 € | 1.379,43 € |
| 6.000 | 0,44414 € | 2.664,84 € |
| 9.000 | 0,43558 € | 3.920,22 € |
| 15.000 | 0,42540 € | 6.381,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


