
CT8131BV-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8131BV-HS3TR-ND - Tape & Reel (TR) 620-CT8131BV-HS3CT-ND - Cut Tape (CT) 620-CT8131BV-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8131BV-HS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,68000 € | 3,40 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,60320 € | 15,08 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,54900 € | 54,90 € |
| 500 | 0,49702 € | 248,51 € |
| 1.000 | 0,47770 € | 477,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45035 € | 1.351,05 € |
| 6.000 | 0,43493 € | 2.609,58 € |
| 9.000 | 0,42651 € | 3.838,59 € |
| 15.000 | 0,41649 € | 6.247,35 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

