
CT8122AM-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8122AM-HS3TR-ND - Tape & Reel (TR) 620-CT8122AM-HS3CT-ND - Cut Tape (CT) 620-CT8122AM-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8122AM-HS3 |
Description | INTEGRATED DIGITAL BIPOLAR, TMR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 4µA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch, Bipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 1mT Trip, -1mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,73000 € | 3,65 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,64840 € | 16,21 € |
| 50 | 0,61820 € | 30,91 € |
| 100 | 0,59060 € | 59,06 € |
| 500 | 0,53524 € | 267,62 € |
| 1.000 | 0,51465 € | 514,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48546 € | 1.456,38 € |
| 6.000 | 0,46902 € | 2.814,12 € |
| 9.000 | 0,46004 € | 4.140,36 € |
| 15.000 | 0,44935 € | 6.740,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


