
CT8112BK-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8112BK-IS3TR-ND - Tape & Reel (TR) 620-CT8112BK-IS3CT-ND - Cut Tape (CT) 620-CT8112BK-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8112BK-IS3 |
Description | UNIPOLAR MAGNETIC LATCH HIGH SEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | Unidirectional | |
Sensing Range | 3mT Trip, 2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 900nA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | Programmable Hysteresis | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,05800 € | 5,29 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,94480 € | 23,62 € |
| 50 | 0,90260 € | 45,13 € |
| 100 | 0,86410 € | 86,41 € |
| 500 | 0,78658 € | 393,29 € |
| 1.000 | 0,75775 € | 757,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71692 € | 2.150,76 € |
| 6.000 | 0,69389 € | 4.163,34 € |
| 9.000 | 0,68131 € | 6.131,79 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


