
CT8111DK-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8111DK-HS3TR-ND - Tape & Reel (TR) 620-CT8111DK-HS3CT-ND - Cut Tape (CT) 620-CT8111DK-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8111DK-HS3 |
Description | UNIPOLAR MAGNETIC LATCH OPEN DRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | Unidirectional | |
Sensing Range | 1.5mT Trip, 1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 900nA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Programmable Hysteresis | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,57680 € | 14,42 € |
| 50 | 0,54940 € | 27,47 € |
| 100 | 0,52470 € | 52,47 € |
| 500 | 0,47506 € | 237,53 € |
| 1.000 | 0,45660 € | 456,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43045 € | 1.291,35 € |
| 6.000 | 0,41571 € | 2.494,26 € |
| 9.000 | 0,40766 € | 3.668,94 € |
| 15.000 | 0,39809 € | 5.971,35 € |
| 21.000 | 0,39211 € | 8.234,31 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


