
CT8111BK-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8111BK-IS3TR-ND - Tape & Reel (TR) 620-CT8111BK-IS3CT-ND - Cut Tape (CT) 620-CT8111BK-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8111BK-IS3 |
Description | UNIPOLAR MAGNETIC LATCH OPEN DRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | Unidirectional | |
Sensing Range | 3mT Trip, 2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 900nA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Programmable Hysteresis | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,07200 € | 5,36 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,95680 € | 23,92 € |
| 50 | 0,91400 € | 45,70 € |
| 100 | 0,87500 € | 87,50 € |
| 500 | 0,79648 € | 398,24 € |
| 1.000 | 0,76729 € | 767,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43003 € | 1.290,09 € |
| 6.000 | 0,41522 € | 2.491,32 € |
| 9.000 | 0,40713 € | 3.664,17 € |
| 15.000 | 0,39751 € | 5.962,65 € |
| 21.000 | 0,39150 € | 8.221,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


