


CT456-H06B5-TS08 | |
|---|---|
DigiKey Part Number | 620-CT456-H06B5-TS08TR-ND - Tape & Reel (TR) 620-CT456-H06B5-TS08CT-ND - Cut Tape (CT) 620-CT456-H06B5-TS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT456-H06B5-TS08 |
Description | CURRENT SENSOR MR 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 1MHz |
Mfr | Linearity ±0.2% |
Series | Voltage - Supply 3.5V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Sensitivity 666.7mV/mT | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 5 | 3,43400 € | 17,17 € |
| 10 | 3,28700 € | 32,87 € |
| 25 | 3,10960 € | 77,74 € |
| 50 | 2,98900 € | 149,45 € |
| 100 | 2,87860 € | 287,86 € |
| 500 | 2,65618 € | 1.328,09 € |
| 1.000 | 2,57333 € | 2.573,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,45581 € | 7.367,43 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |


