


CT456-H00U5-TS08 | |
|---|---|
DigiKey Part Number | 620-CT456-H00U5-TS08TR-ND - Tape & Reel (TR) 620-CT456-H00U5-TS08CT-ND - Cut Tape (CT) 620-CT456-H00U5-TS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT456-H00U5-TS08 |
Description | CURRENT SENSOR MR 8-TSSOP |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Unidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.3% |
Mfr | Voltage - Supply 4.75V ~ 5.5V |
Series | Response Time 300ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 9mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
For Measuring DC | Polarization Unidirectional |
Sensor Type | Mounting Type |
Number of Channels 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Analog Voltage | Supplier Device Package 8-TSSOP |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,31400 € | 16,57 € |
| 10 | 3,07900 € | 30,79 € |
| 25 | 2,79400 € | 69,85 € |
| 50 | 2,59640 € | 129,82 € |
| 100 | 2,41300 € | 241,30 € |
| 500 | 2,03552 € | 1.017,76 € |
| 1.000 | 1,89185 € | 1.891,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68476 € | 5.054,28 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

