CT455-H00U5-TS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CT455-H00U5-TS08
Allegro Microsystems CT455/CT456 Current Sensors PIO | DigiKey

CT456-H00B5-TS08

DigiKey Part Number
620-CT456-H00B5-TS08TR-ND - Tape & Reel (TR)
620-CT456-H00B5-TS08CT-ND - Cut Tape (CT)
620-CT456-H00B5-TS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT456-H00B5-TS08
Description
CURRENT SENSOR MR 8-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
DC ~ 1MHz
Linearity
±0.3%
Accuracy
-
Voltage - Supply
4.75V ~ 5.5V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
52,69400 €13,47 €
102,57600 €25,76 €
252,43400 €60,85 €
502,33720 €116,86 €
1002,24840 €224,84 €
5002,06978 €1.034,89 €
1.0002,02184 €2.021,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,65183 €4.955,49 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €