Current Sensor 1 Channel Magnetoresistive Unidirectional 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1 Channel Magnetoresistive Unidirectional 8-TSSOP (0.173", 4.40mm Width)
Allegro Microsystems CT455/CT456 Current Sensors PIO | DigiKey

CT455-H00U5-TS08

DigiKey Part Number
620-CT455-H00U5-TS08TR-ND - Tape & Reel (TR)
620-CT455-H00U5-TS08CT-ND - Cut Tape (CT)
620-CT455-H00U5-TS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT455-H00U5-TS08
Description
CURRENT SENSOR MR 8-TSSOP
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Unidirectional 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
For Measuring
DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
DC ~ 1MHz
Linearity
±0.3%
Accuracy
-
Voltage - Supply
4.75V ~ 5.5V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,98000 €3,98 €
53,35600 €16,78 €
103,11800 €31,18 €
252,82920 €70,73 €
502,62920 €131,46 €
1002,44330 €244,33 €
5002,06114 €1.030,57 €
1.0001,91567 €1.915,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,70597 €5.117,91 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,73620 €