Current Sensor 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT453-H06DRSN08

DigiKey Part Number
620-CT453-H06DRSN08TR-ND - Tape & Reel (TR)
620-CT453-H06DRSN08CT-ND - Cut Tape (CT)
620-CT453-H06DRSN08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT453-H06DRSN08
Description
CURRENT SENSOR MR 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
333.3mV/mT
Frequency
DC ~ 1MHz
Linearity
±0.2%
Accuracy
±0.7%
Voltage - Supply
3V ~ 3.6V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
52,82000 €14,10 €
102,69500 €26,95 €
252,54640 €63,66 €
502,44520 €122,26 €
1002,35230 €235,23 €
5002,16548 €1.082,74 €
1.0002,09590 €2.095,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,03209 €4.064,18 €
4.0001,97354 €7.894,16 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €