
CT453-H00MRSN08 | |
|---|---|
DigiKey Part Number | 620-CT453-H00MRSN08-ND |
Manufacturer | |
Manufacturer Product Number | CT453-H00MRSN08 |
Description | CURRENT SENSOR MR PROG 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor Programmable 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±0.7% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Analog Voltage | Supplier Device Package 8-SOIC |
Frequency DC ~ 1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,55354 € | 15.321,24 € |
| Unit Price without VAT: | 2,55354 € |
|---|---|
| Unit Price with VAT: | 3,03871 € |

