
CT452-H06MRSN08 | |
|---|---|
DigiKey Part Number | 620-CT452-H06MRSN08TR-ND - Tape & Reel (TR) 620-CT452-H06MRSN08CT-ND - Cut Tape (CT) 620-CT452-H06MRSN08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT452-H06MRSN08 |
Description | CURRENT SENSOR MR 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 333.3mV/mT | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 5 | 2,82000 € | 14,10 € |
| 10 | 2,69500 € | 26,95 € |
| 25 | 2,54640 € | 63,66 € |
| 50 | 2,44520 € | 122,26 € |
| 100 | 2,35230 € | 235,23 € |
| 500 | 2,16548 € | 1.082,74 € |
| 1.000 | 2,09590 € | 2.095,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,03209 € | 4.064,18 € |
| 4.000 | 1,97354 € | 7.894,16 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

