
CT452-H00MRSN08 | |
|---|---|
DigiKey Part Number | 620-CT452-H00MRSN08-ND |
Manufacturer | |
Manufacturer Product Number | CT452-H00MRSN08 |
Description | CURRENT SENSOR MR 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,81212 € | 10.872,72 € |
| Unit Price without VAT: | 1,81212 € |
|---|---|
| Unit Price with VAT: | 2,15642 € |

