Current Sensor 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT450-H06MRSN08

DigiKey Part Number
620-CT450-H06MRSN08TR-ND - Tape & Reel (TR)
620-CT450-H06MRSN08CT-ND - Cut Tape (CT)
620-CT450-H06MRSN08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT450-H06MRSN08
Description
CURRENT SENSOR MR 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.5%
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Active
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
333.3mV/mT
Supplier Device Package
8-SOIC
Frequency
DC ~ 1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,83000 €3,83 €
53,43400 €17,17 €
103,28700 €32,87 €
253,10960 €77,74 €
502,98900 €149,45 €
1002,87860 €287,86 €
5002,65618 €1.328,09 €
1.0002,57333 €2.573,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,49733 €4.994,66 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €