
CT450-H00DRSN08 | |
|---|---|
DigiKey Part Number | 620-CT450-H00DRSN08-ND |
Manufacturer | |
Manufacturer Product Number | CT450-H00DRSN08 |
Description | CURRENT SENSOR MR 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.3% |
Mfr | Voltage - Supply 4.75V ~ 5.5V |
Series | Response Time 300ns |
Packaging Bulk | Current - Supply (Max) 9mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring AC/DC | Polarization Unidirectional |
Sensor Type | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Analog Voltage | Supplier Device Package 8-SOIC |
Frequency DC ~ 1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,53327 € | 15.199,62 € |
| Unit Price without VAT: | 2,53327 € |
|---|---|
| Unit Price with VAT: | 3,01459 € |

