
CT431-HSWF30DR | |
|---|---|
DigiKey Part Number | 620-CT431-HSWF30DRTR-ND - Tape & Reel (TR) 620-CT431-HSWF30DRCT-ND - Cut Tape (CT) 620-CT431-HSWF30DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT431-HSWF30DR |
Description | CURRENT SENSOR MR 30A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66.7mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 5 | 3,40400 € | 17,02 € |
| 10 | 3,25700 € | 32,57 € |
| 25 | 3,08200 € | 77,05 € |
| 50 | 2,96200 € | 148,10 € |
| 100 | 2,85220 € | 285,22 € |
| 500 | 2,63120 € | 1.315,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,54887 € | 2.548,87 € |
| 2.000 | 2,47338 € | 4.946,76 € |
| 3.000 | 2,43212 € | 7.296,36 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

