Current Sensor 65A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT430-HSWF65MR

DigiKey Part Number
620-CT430-HSWF65MRTR-ND - Tape & Reel (TR)
620-CT430-HSWF65MRCT-ND - Cut Tape (CT)
620-CT430-HSWF65MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT430-HSWF65MR
Description
CURRENT SENSOR MR 65A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 65A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
30.8mV/A
Frequency
DC ~ 1MHz
Linearity
±0.2%
Accuracy
±0.5%
Voltage - Supply
4.75V ~ 5.5V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,80000 €3,80 €
53,40400 €17,02 €
103,25700 €32,57 €
253,08200 €77,05 €
502,96200 €148,10 €
1002,85220 €285,22 €
5002,63120 €1.315,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,54887 €2.548,87 €
2.0002,47338 €4.946,76 €
3.0002,43212 €7.296,36 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €