
CT430-HSWF65DR | |
|---|---|
DigiKey Part Number | 620-CT430-HSWF65DRTR-ND - Tape & Reel (TR) 620-CT430-HSWF65DRCT-ND - Cut Tape (CT) 620-CT430-HSWF65DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT430-HSWF65DR |
Description | CURRENT SENSOR MR 65A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 61.5mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 5 | 3,24200 € | 16,21 € |
| 10 | 3,10200 € | 31,02 € |
| 25 | 2,93480 € | 73,37 € |
| 50 | 2,82100 € | 141,05 € |
| 100 | 2,71640 € | 271,64 € |
| 500 | 2,50590 € | 1.252,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,25356 € | 13.521,36 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

