
CT430-HSWF20MR | |
|---|---|
DigiKey Part Number | 620-CT430-HSWF20MRTR-ND - Tape & Reel (TR) 620-CT430-HSWF20MRCT-ND - Cut Tape (CT) 620-CT430-HSWF20MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT430-HSWF20MR |
Description | CURRENT SENSOR MR 20A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 100mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT432-HSWF20MR | Allegro MicroSystems | 2.363 | 620-CT432-HSWF20MRCT-ND | 4,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 5 | 4,15000 € | 20,75 € |
| 10 | 3,97400 € | 39,74 € |
| 25 | 3,76520 € | 94,13 € |
| 50 | 3,62280 € | 181,14 € |
| 100 | 3,49210 € | 349,21 € |
| 500 | 3,22898 € | 1.614,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,13095 € | 3.130,95 € |
| 2.000 | 3,04103 € | 6.082,06 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

