
CT427-HSN850MR | |
|---|---|
DigiKey Part Number | 620-CT427-HSN850MRTR-ND - Tape & Reel (TR) 620-CT427-HSN850MRCT-ND - Cut Tape (CT) 620-CT427-HSN850MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT427-HSN850MR |
Description | CURRENT SENSOR MR 50A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 20mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,35722 € | 4.714,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,63400 € | 13,17 € |
| 10 | 2,51700 € | 25,17 € |
| 25 | 2,37800 € | 59,45 € |
| 50 | 2,28280 € | 114,14 € |
| 100 | 2,19550 € | 219,55 € |
| 500 | 2,01988 € | 1.009,94 € |
| 1.000 | 1,95448 € | 1.954,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 5 | 3,24800 € | 16,24 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,94000 € | 73,50 € |
| 50 | 2,82520 € | 141,26 € |
| 100 | 2,72010 € | 272,01 € |
| 500 | 2,50842 € | 1.254,21 € |
| 1.000 | 2,42954 € | 2.429,54 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

