
CT426-HSN850MR | |
|---|---|
DigiKey Part Number | 620-CT426-HSN850MRTR-ND - Tape & Reel (TR) 620-CT426-HSN850MRCT-ND - Cut Tape (CT) 620-CT426-HSN850MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT426-HSN850MR |
Description | CURRENT SENSOR MR 50A 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT426-HSN850MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 5 | 2,55000 € | 12,75 € |
| 10 | 2,43600 € | 24,36 € |
| 25 | 2,30160 € | 57,54 € |
| 50 | 2,20940 € | 110,47 € |
| 100 | 2,12490 € | 212,49 € |
| 500 | 1,95494 € | 977,47 € |
| 1.000 | 1,90026 € | 1.900,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,83359 € | 3.667,18 € |
| 4.000 | 1,78034 € | 7.121,36 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

