
CT425-HSN820DR | |
|---|---|
DigiKey Part Number | 620-CT425-HSN820DRTR-ND - Tape & Reel (TR) 620-CT425-HSN820DRCT-ND - Cut Tape (CT) 620-CT425-HSN820DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT425-HSN820DR |
Description | CURRENT SENSOR MR 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 5 | 3,24800 € | 16,24 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,94000 € | 73,50 € |
| 50 | 2,82520 € | 141,26 € |
| 100 | 2,72010 € | 272,01 € |
| 500 | 2,50842 € | 1.254,21 € |
| 1.000 | 2,42954 € | 2.429,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,89450 € | 3.789,00 € |
| 4.000 | 1,83948 € | 7.357,92 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

