
CT418-HSN820MR | |
|---|---|
DigiKey Part Number | 620-CT418-HSN820MRTR-ND - Tape & Reel (TR) 620-CT418-HSN820MRCT-ND - Cut Tape (CT) 620-CT418-HSN820MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT418-HSN820MR |
Description | CURRENT SENSOR MR 20A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 100mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT415-HSN820MR | Allegro MicroSystems | 217 | 620-CT415-HSN820MRCT-ND | 3,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 5 | 2,86800 € | 14,34 € |
| 10 | 2,74100 € | 27,41 € |
| 25 | 2,59080 € | 64,77 € |
| 50 | 2,48800 € | 124,40 € |
| 100 | 2,39390 € | 239,39 € |
| 500 | 2,20450 € | 1.102,25 € |
| 1.000 | 2,13397 € | 2.133,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,06928 € | 4.138,56 € |
| 4.000 | 2,00991 € | 8.039,64 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |



