
CT416-HSN850DR | |
|---|---|
DigiKey Part Number | 620-CT416-HSN850DRTR-ND - Tape & Reel (TR) 620-CT416-HSN850DRCT-ND - Cut Tape (CT) 620-CT416-HSN850DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT416-HSN850DR |
Description | CURRENT SENSOR MR 50A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 5 | 2,35400 € | 11,77 € |
| 10 | 2,24900 € | 22,49 € |
| 25 | 2,12240 € | 53,06 € |
| 50 | 2,03640 € | 101,82 € |
| 100 | 1,95720 € | 195,72 € |
| 500 | 1,79808 € | 899,04 € |
| 1.000 | 1,73884 € | 1.738,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,68452 € | 3.369,04 € |
| 4.000 | 1,63468 € | 6.538,72 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

