Current Sensor 30A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT416-HSN830DR

DigiKey Part Number
620-CT416-HSN830DRTR-ND - Tape & Reel (TR)
620-CT416-HSN830DRCT-ND - Cut Tape (CT)
620-CT416-HSN830DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT416-HSN830DR
Description
CURRENT SENSOR MR 30A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
66.7mV/A
Frequency
DC ~ 1MHz
Linearity
±0.1%
Accuracy
±1%
Voltage - Supply
3V ~ 3.6V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.852
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,64000 €2,64 €
52,35400 €11,77 €
102,24900 €22,49 €
252,12240 €53,06 €
502,03640 €101,82 €
1001,95720 €195,72 €
5001,79808 €899,04 €
1.0001,73884 €1.738,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,68452 €3.369,04 €
4.0001,63468 €6.538,72 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €