
CT427-HSN850MR | |
|---|---|
DigiKey Part Number | 620-CT427-HSN850MRTR-ND - Tape & Reel (TR) 620-CT427-HSN850MRCT-ND - Cut Tape (CT) 620-CT427-HSN850MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT427-HSN850MR |
Description | CURRENT SENSOR MR 50A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,66800 € | 13,34 € |
| 10 | 2,54900 € | 25,49 € |
| 25 | 2,40800 € | 60,20 € |
| 50 | 2,31160 € | 115,58 € |
| 100 | 2,22320 € | 222,32 € |
| 500 | 2,04532 € | 1.022,66 € |
| 1.000 | 1,97909 € | 1.979,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,91835 € | 3.836,70 € |
| 4.000 | 1,86264 € | 7.450,56 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |






