
CT415-HSN830MR | |
|---|---|
DigiKey Part Number | 620-CT415-HSN830MRTR-ND - Tape & Reel (TR) 620-CT415-HSN830MRCT-ND - Cut Tape (CT) 620-CT415-HSN830MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT415-HSN830MR |
Description | CURRENT SENSOR MR 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT415-HSN830MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66.7mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,24200 € | 11,21 € |
| 10 | 2,14200 € | 21,42 € |
| 25 | 2,02120 € | 50,53 € |
| 50 | 1,93920 € | 96,96 € |
| 100 | 1,86400 € | 186,40 € |
| 500 | 1,71246 € | 856,23 € |
| 1.000 | 1,65604 € | 1.656,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,53091 € | 9.185,46 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

