
CT4032-A65BSWF | |
|---|---|
DigiKey Part Number | 620-CT4032-A65BSWFTR-ND - Tape & Reel (TR) 620-CT4032-A65BSWFCT-ND - Cut Tape (CT) 620-CT4032-A65BSWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT4032-A65BSWF |
Description | CURRENT SENSOR MR 65A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±65A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 30.8mV/A | |
Frequency | DC ~ 500kHz | |
Linearity | ±0.1% | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Response Time | 500ns | |
Current - Supply (Max) | 7mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 5 | 2,08600 € | 10,43 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,87680 € | 46,92 € |
| 50 | 1,79920 € | 89,96 € |
| 100 | 1,72830 € | 172,83 € |
| 500 | 1,58560 € | 792,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53249 € | 1.532,49 € |
| 2.000 | 1,48378 € | 2.967,56 € |
| 3.000 | 1,45717 € | 4.371,51 € |
| 5.000 | 1,42550 € | 7.127,50 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

