New Product
Current Sensor ±50A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4032-A50BSWF

DigiKey Part Number
620-CT4032-A50BSWFTR-ND - Tape & Reel (TR)
620-CT4032-A50BSWFCT-ND - Cut Tape (CT)
620-CT4032-A50BSWFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT4032-A50BSWF
Description
CURRENT SENSOR MR 50A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor ±50A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
DC ~ 500kHz
Linearity
±0.1%
Accuracy
±1%
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Response Time
500ns
Current - Supply (Max)
7mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
52,08600 €10,43 €
101,99100 €19,91 €
251,87680 €46,92 €
501,79920 €89,96 €
1001,72830 €172,83 €
5001,58560 €792,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,53249 €1.532,49 €
2.0001,48378 €2.967,56 €
3.0001,45717 €4.371,51 €
5.0001,42550 €7.127,50 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €