
CT4022-H65BSN8 | |
|---|---|
DigiKey Part Number | 620-CT4022-H65BSN8TR-ND - Tape & Reel (TR) 620-CT4022-H65BSN8CT-ND - Cut Tape (CT) 620-CT4022-H65BSN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT4022-H65BSN8 |
Description | CURRENT SENSOR MR 65A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±65A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 500kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Active | Response Time 500ns |
For Measuring DC | Current - Supply (Max) 7mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 30.77mV/A | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,30800 € | 11,54 € |
| 10 | 2,20500 € | 22,05 € |
| 25 | 2,08040 € | 52,01 € |
| 50 | 1,99600 € | 99,80 € |
| 100 | 1,91840 € | 191,84 € |
| 500 | 1,76226 € | 881,13 € |
| 1.000 | 1,70417 € | 1.704,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65087 € | 3.301,74 € |
| 4.000 | 1,60197 € | 6.407,88 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

