
CT4022-A65BSN8 | |
|---|---|
DigiKey Part Number | 620-CT4022-A65BSN8TR-ND - Tape & Reel (TR) 620-CT4022-A65BSN8CT-ND - Cut Tape (CT) 620-CT4022-A65BSN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT4022-A65BSN8 |
Description | CURRENT SENSOR MR 65A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±65A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 30.8mV/A | |
Frequency | DC ~ 500kHz | |
Linearity | ±0.1% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Response Time | 500ns | |
Current - Supply (Max) | 7mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,99800 € | 9,99 € |
| 10 | 1,90700 € | 19,07 € |
| 25 | 1,79840 € | 44,96 € |
| 50 | 1,72380 € | 86,19 € |
| 100 | 1,65560 € | 165,56 € |
| 500 | 1,51840 € | 759,20 € |
| 1.000 | 1,46731 € | 1.467,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,42047 € | 2.840,94 € |
| 4.000 | 1,37751 € | 5.510,04 € |
| 6.000 | 1,35404 € | 8.124,24 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

