
CT220RMC-HS5 | |
|---|---|
DigiKey Part Number | 620-CT220RMC-HS5TR-ND - Tape & Reel (TR) 620-CT220RMC-HS5CT-ND - Cut Tape (CT) 620-CT220RMC-HS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT220RMC-HS5 |
Description | CURRENT SENSOR MR SOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | CT220RMC-HS5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage and Current | |
Sensitivity | 150mV/mT | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.3% | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 20µs | |
Current - Supply (Max) | 2.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,36400 € | 6,82 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,22040 € | 30,51 € |
| 50 | 1,16740 € | 58,37 € |
| 100 | 1,11880 € | 111,88 € |
| 500 | 1,02136 € | 510,68 € |
| 1.000 | 0,98511 € | 985,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93373 € | 2.801,19 € |
| 6.000 | 0,90476 € | 5.428,56 € |
| 9.000 | 0,88893 € | 8.000,37 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


