
CT220PMC-HS5 | |
|---|---|
DigiKey Part Number | 620-CT220PMC-HS5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT220PMC-HS5 |
Description | CURRENT SENSOR MR SOT-23-5 |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.2% | |
Accuracy | ±3% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 20µs | |
Current - Supply (Max) | 1.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,93664 $ | 16.859,52 $ |
| Unit Price without VAT: | 0,93664 $ |
|---|---|
| Unit Price with VAT: | 1,11460 $ |


