Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT220FMV-HS5

DigiKey Part Number
620-CT220FMV-HS5TR-ND - Tape & Reel (TR)
620-CT220FMV-HS5CT-ND - Cut Tape (CT)
620-CT220FMV-HS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT220FMV-HS5
Description
CURRENT SENSOR MR SOT-23-5
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
CT220FMV-HS5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage and Current
Sensitivity
450mV/mT
Frequency
DC ~ 200kHz
Linearity
±0.15%
Accuracy
±0.5%
Voltage - Supply
2.7V ~ 5.5V
Response Time
20µs
Current - Supply (Max)
2.5mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.