
ATS699LSN-RSWPH-T | |
|---|---|
DigiKey Part Number | ATS699LSN-RSWPH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS699LSN-RSWPH-T |
Description | SENSOR ROTARY SOLDER PAD |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position External Magnet, Not Included Solder Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | Solder Pad | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SSIP Module | |
Supplier Device Package | 3-SIP | |
Base Product Number |

