
ATS682LSHTN-T | |
|---|---|
DigiKey Part Number | 620-1327-2-ND - Tape & Reel (TR) 620-1327-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS682LSHTN-T |
Description | MAG SWITCH SPEC PURP 4PIN MODULE |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-Pin Module |
Datasheet | Datasheet |
EDA/CAD Models | ATS682LSHTN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-Pin Module | |
Package / Case | 4-SSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 5 | 3,27200 € | 16,36 € |
| 10 | 3,13000 € | 31,30 € |
| 25 | 2,96200 € | 74,05 € |
| 50 | 2,84660 € | 142,33 € |
| 100 | 2,74130 € | 274,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,59855 € | 2.078,84 € |
| 1.600 | 2,52030 € | 4.032,48 € |
| 2.400 | 2,47755 € | 5.946,12 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

