Magnetic Hall Effect Magnet Digital PC Pin 3-SIP Module, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS679LSLTN-HT-T

DigiKey Part Number
620-ATS679LSLTN-HT-T-ND
Manufacturer
Manufacturer Product Number
ATS679LSLTN-HT-T
Description
SEN HALL EFFECT DIGITAL PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Magnet Digital PC Pin 3-SIP Module, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect
Output Type
Digital
Actuator Material
Magnet
Termination Style
PC Pin
Frequency
8 kHz
Voltage - Supply
3.9V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Package / Case
3-SIP Module, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.5002,57118 €11.570,31 €
Manufacturers Standard Package
Unit Price without VAT:2,57118 €
Unit Price with VAT:3,05970 €