
ATS673LSETN-LT-T | |
|---|---|
DigiKey Part Number | 620-1162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS673LSETN-LT-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Push-Pull Hall Effect 4-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 11mA |
Mfr | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Push-Pull |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Special Purpose | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole | Mounting Type Through Hole |
Sensing Range 40% Trip, 50% Release | Supplier Device Package 4-SIP |
Test Condition 25°C | Package / Case 4-SSIP Formed Leads |
Voltage - Supply 3.3V ~ 26.5V |

