Similar

ATS657LSHTN-T | |
|---|---|
DigiKey Part Number | ATS657LSHTN-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS657LSHTN-T |
Description | MAG SWITCH SPEC PURP 4PIN MODULE |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect 4-Pin Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 18V |
Mfr | Current - Supply (Max) 16mA |
Packaging Tape & Reel (TR) | Output Type Current Source |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Special Purpose | Mounting Type Through Hole |
Technology | Supplier Device Package 4-Pin Module |
Sensing Range 70% Trip, 30% Release | Package / Case 4-SSIP Module |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS692LSHTN-RSNPH-T | Allegro MicroSystems | 0 | ATS692LSHTN-RSNPH-T-ND | 5,57136 € | Similar |


