
ATS645LSHTN-I1 | |
|---|---|
DigiKey Part Number | ATS645LSHTN-I1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS645LSHTN-I1 |
Description | MAG SWITCH SPEC PURP 4PIN MODULE |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-Pin Module |
Datasheet | Datasheet |
Category | Current - Supply (Max) 16.8mA |
Mfr | Output Type Open Collector |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Function Special Purpose | Supplier Device Package 4-Pin Module |
Technology | Package / Case 4-SSIP Module |
Voltage - Supply 4V ~ 24V |

