Digital Switch Special Purpose Open Collector Hall Effect 4-Pin Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS645LSH-I2TN

DigiKey Part Number
ATS645LSH-I2TN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS645LSH-I2TN
Description
MAG SWITCH SPEC PURP 4PIN MODULE
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Collector Hall Effect 4-Pin Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
16mA
Current - Output (Max)
-
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
4-Pin Module
Package / Case
4-SSIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.