Similar

ATS643LSHTN-I1-T | |
|---|---|
DigiKey Part Number | ATS643LSHTN-I1-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS643LSHTN-I1-T |
Description | MAG SWITCH SPEC PURP 4PIN MODULE |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-Pin Module |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 4V ~ 24V |
Packaging Tape & Reel (TR) | Current - Supply (Max) 16mA |
Part Status Obsolete | Output Type Open Collector |
Function Special Purpose | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 4-Pin Module |
Sensing Range 65% Trip, 35% Release | Package / Case 4-SSIP Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS685LSHTN-T | Allegro MicroSystems | 6.892 | 620-1399-1-ND | 4,95000 € | Similar |


