
ATS635LSB-FP | |
|---|---|
DigiKey Part Number | ATS635LSB-FP-ND |
Manufacturer | |
Manufacturer Product Number | ATS635LSB-FP |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | Programmable | |
Test Condition | - | |
Voltage - Supply | 4.2V ~ 24V | |
Current - Supply (Max) | 5.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Programmable Trip Point | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP |

