
ATS627LSGTN-RMLD-T | |
|---|---|
DigiKey Part Number | 620-ATS627LSGTN-RMLD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS627LSGTN-RMLD-T |
Description | TRUE 0-SPEED, LOW JITTER, HI-ACC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 12mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Special Purpose | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 4-SIP |
Voltage - Supply 4V ~ 24V | Package / Case 4-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 3,97537 € | 19.081,78 € |
| Unit Price without VAT: | 3,97537 € |
|---|---|
| Unit Price with VAT: | 4,73069 € |

