Magnetic Magnetoresistive (GMR) Ferrous Metals, Gear Tooth PC Pin 2-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS19580LSNBTN-RSNHPO-A

DigiKey Part Number
620-ATS19580LSNBTN-RSNHPO-ATR-ND - Tape & Reel (TR)
620-ATS19580LSNBTN-RSNHPO-ACT-ND - Cut Tape (CT)
620-ATS19580LSNBTN-RSNHPO-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS19580LSNBTN-RSNHPO-A
Description
LARGE AIR GAP, GMR TRANSMISSION
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Magnetic Magnetoresistive (GMR) Ferrous Metals, Gear Tooth PC Pin 2-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Magnetoresistive (GMR)
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
PC Pin
Frequency
7 kHz
Voltage - Supply
4V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 150°C
Package / Case
2-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8006,07972 €29.182,66 €
Manufacturers Standard Package
Unit Price without VAT:6,07972 €
Unit Price with VAT:7,23487 €