


ATS19480LSNBTN | |
|---|---|
DigiKey Part Number | 620-ATS19480LSNBTNTR-ND - Tape & Reel (TR) 620-ATS19480LSNBTNCT-ND - Cut Tape (CT) 620-ATS19480LSNBTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS19480LSNBTN |
Description | SENSOR GMR DIGITAL PC PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetoresistive (GMR) Ferrous Metals, Gear Tooth Digital PC Pin 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnetoresistive (GMR) | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | PC Pin | |
Frequency | 12 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 5 | 4,56600 € | 22,83 € |
| 10 | 4,37600 € | 43,76 € |
| 25 | 4,15000 € | 103,75 € |
| 50 | 3,99540 € | 199,77 € |
| 100 | 3,85360 € | 385,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,49511 € | 2.796,09 € |
| 1.600 | 3,39482 € | 5.431,71 € |
| 2.400 | 3,34004 € | 8.016,10 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

