
ATS17501PSGATN-VDFUYJ | |
|---|---|
DigiKey Part Number | 620-ATS17501PSGATN-VDFUYJ-ND |
Manufacturer | |
Manufacturer Product Number | ATS17501PSGATN-VDFUYJ |
Description | EMOTOR DUAL OUTPUT DIFFERENTIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 100 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 4-SSIP | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 2,57261 € | 12.348,53 € |
| Unit Price without VAT: | 2,57261 € |
|---|---|
| Unit Price with VAT: | 3,06141 € |

