
ATS17501PSGATN-SDFUYJ | |
|---|---|
DigiKey Part Number | 620-ATS17501PSGATN-SDFUYJTR-ND - Tape & Reel (TR) 620-ATS17501PSGATN-SDFUYJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS17501PSGATN-SDFUYJ |
Description | EMOTOR DUAL OUTPUT DIFFERENTIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Resistance 100 Ohms |
Manufacturer Allegro MicroSystems | Voltage - Supply 4V ~ 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Technology Hall Effect | Operating Temperature -40°C ~ 160°C |
Output Analog Voltage | Package / Case 4-SSIP |
Actuator Type External Magnet, Not Included | Supplier Device Package 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 5 | 4,67200 € | 23,36 € |
| 10 | 4,47600 € | 44,76 € |
| 25 | 4,24520 € | 106,13 € |
| 50 | 4,08660 € | 204,33 € |
| 100 | 3,94140 € | 394,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,57426 € | 2.859,41 € |
| 1.600 | 3,47153 € | 5.554,45 € |
| 2.400 | 3,41541 € | 8.196,98 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

