
ATS16951PSMGTN-WFNM2F2R2T1-D | |
|---|---|
DigiKey Part Number | 620-ATS16951PSMGTN-WFNM2F2R2T1-D-ND |
Manufacturer | |
Manufacturer Product Number | ATS16951PSMGTN-WFNM2F2R2T1-D |
Description | SENSOR GMR DIGITAL PC PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic GMR (Giant Magnetoresistive) Digital PC Pin 3-SIP Module, Formed Leads |
Category | Termination Style PC Pin |
Manufacturer Allegro MicroSystems | Frequency 10 kHz |
Packaging Bulk | Voltage - Supply 4.5V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 160°C |
Type GMR (Giant Magnetoresistive) | Package / Case 3-SIP Module, Formed Leads |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 5,14926 € | 24.716,45 € |
| Unit Price without VAT: | 5,14926 € |
|---|---|
| Unit Price with VAT: | 6,12762 € |

